Part Details for DAC8562SDSCR by Texas Instruments
Results Overview of DAC8562SDSCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8562SDSCR Information
DAC8562SDSCR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8562SDSCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 10us 50MHz 2.7V5.5V 4LSB 16 WSON-10(3x3) Digital to Analog Converters (DAC) RoHS | 43 |
|
$5.7827 / $8.3533 | Buy Now |
US Tariff Estimator: DAC8562SDSCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8562SDSCR
DAC8562SDSCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8562SDSCR Part Data Attributes
|
|
DAC8562SDSCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8562SDSCR
Texas Instruments
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SON | |
| Package Description | HVSON, SOLCC10,.12,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | S-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 MHz | |
| Seated Height-Max | 0.8 mm | |
| Settling Time-Max | 10 µs | |
| Settling Time-Nom (tstl) | 7 µs | |
| Supply Current-Max | 1.3 mA | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for DAC8562SDSCR
This table gives cross-reference parts and alternative options found for DAC8562SDSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562SDSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8562TDSCR | Texas Instruments | $4.5194 | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | DAC8562SDSCR vs DAC8562TDSCR |
| DAC8562TDGSR | Texas Instruments | $4.5194 | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | DAC8562SDSCR vs DAC8562TDGSR |
| DAC8562TDGST | Texas Instruments | $5.1967 | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | DAC8562SDSCR vs DAC8562TDGST |
| DAC8562SQDGSRQ1 | Texas Instruments | $5.3325 | Automotive 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Out DAC w/2.5V, 4ppm/C Ref. 10-VSSOP -40 to 125 | DAC8562SDSCR vs DAC8562SQDGSRQ1 |
| DAC8562TDSCT | Texas Instruments | Check for Price | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | DAC8562SDSCR vs DAC8562TDSCT |
| AD5668SRUZ-EP-1RL7 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | DAC8562SDSCR vs AD5668SRUZ-EP-1RL7 |
| DAC8562SDSC | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, SON-10 | DAC8562SDSCR vs DAC8562SDSC |
| AD5668SRU-EP-1 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | DAC8562SDSCR vs AD5668SRU-EP-1 |
DAC8562SDSCR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To ensure accurate voltage output, it is essential to use a stable reference voltage, minimize noise on the analog input pins, and use a low-noise power supply. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC8562 is 5mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
When the DAC8562 is in power-down mode, the output voltage is undefined. To avoid any unexpected behavior, it is recommended to disconnect the load from the output pin during power-down mode.
-
To minimize noise and ensure accurate performance, it is recommended to keep the analog and digital signal paths separate, use a ground plane, and keep the power supply lines away from the analog signal lines.