Part Details for DAC900U/1K by Texas Instruments
Results Overview of DAC900U/1K by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC900U/1K Information
DAC900U/1K by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC900U/1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.03us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 19776 |
|
$6.1200 / $7.6500 | Buy Now |
|
|
LCSC | 70ns Parallel 2.7V5.5V 0.3LSB 10 SOIC-28-300mil Digital to Analog Converters (DAC) RoHS | 33 |
|
$12.4693 / $15.7397 | Buy Now |
US Tariff Estimator: DAC900U/1K by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC900U/1K
DAC900U/1K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC900U/1K Part Data Attributes
|
|
DAC900U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC900U/1K
Texas Instruments
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | -1 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | PARALLEL, WORD | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 200 MHz | |
| Seated Height-Max | 2.65 mm | |
| Settling Time-Nom (tstl) | 0.03 µs | |
| Supply Current-Max | 30 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for DAC900U/1K
This table gives cross-reference parts and alternative options found for DAC900U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC900U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9760ARZ | Analog Devices Inc | $11.4178 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | DAC900U/1K vs AD9760ARZ |
| THS5651AIDWR | Texas Instruments | $5.5390 | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | DAC900U/1K vs THS5651AIDWR |
| THS5651AIDW | Texas Instruments | $6.8235 | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | DAC900U/1K vs THS5651AIDW |
| AD9760ARZ50RL | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | DAC900U/1K vs AD9760ARZ50RL |
| AD9760ARZRL | Analog Devices Inc | Check for Price | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | DAC900U/1K vs AD9760ARZRL |
| DAC900U/1K | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.03us Settling Time, PDSO28, SO-28 | DAC900U/1K vs DAC900U/1K |
DAC900U/1K Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference, and to decouple the output with a capacitor to filter out high-frequency noise.
-
The maximum output current of the DAC900U/1K is 5mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
-
Yes, the DAC900U/1K can be used in a ratiometric configuration, where the output voltage is proportional to the supply voltage. However, this requires careful consideration of the voltage reference and output impedance.
-
During power-down or reset, it is recommended to hold the digital inputs in a static state (either high or low) to prevent unwanted output voltage transitions.