If you like Findchips… You will love Findchips PRO. Try it Now.
80 V Dual Common Anode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
DAP222T1G
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
SC-75
CASE 419-04, SC-70, 3 PIN
3
463-01
compliant
EAR99
8541.10.00.70
1 Week
ON Semiconductor
1.4
GENERAL PURPOSE
80 V
COMMON ANODE, 2 ELEMENTS
SILICON
RECTIFIER DIODE
1.2 V
R-PDSO-G3
e3
1
2 A
2
1
3
150 °C
0.1 A
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
0.15 W
Not Qualified
80 V
0.1 µA
0.004 µs
70 V
Rectifier Diodes
YES
Tin (Sn)
GULL WING
DUAL
40
1,509,933
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP222T1 Diodes | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | DAP222T1G vs DAP222T1 |
1,866,774 of 3,262,357 parts
-0.23% change vs. last year32,665 of 51,107 parts
-0.24% change vs. last year13,360 of 20,565 parts
-0.22% change vs. last year