If you like Findchips… You will love Findchips PRO. Try it Now.
Dry Reed Relay, SPST, Momentary, 0.126A (Coil), 12VDC (Coil), 1512mW (Coil), 2A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
DAT71215
Yes
Yes
Contact Manufacturer
CYNERGY3 COMPONENTS LTD
compliant
EAR99
8536.49.00.50
Cynergy3 Components
5.44
OPERATE AND RELEASE TIME WITH DIODE
15.8 mm
18.5 mm
60 mm
0.126 A
9 V
1512 mW
1.25 V
95 Ω
12 V
DC
2A@10000VAC
2 A
2 A
2A@10000VDC
10000 V
10000 V
AC/DC
1000000000 Cycle(s)
THROUGH HOLE-STRAIGHT MOUNT
3 ms
70 °C
-20 °C
60mm x 15.8mm x 18.5mm
MOMENTARY
SPST
DRY REED RELAY
2 ms
NO
SOLDER
18
26,893 of 3,262,357 parts
+0.1% change vs. last year83 of 9,475 parts
+0.22% change vs. last year7 of 364 parts
+0.39% change vs. last year