Part Details for DB-20962 by Cinch Connectivity Solutions
Overview of DB-20962 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/09626-02YE | Texas Instruments | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -40 to 105 | |
V62/09626-01XE | Texas Instruments | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125 | |
V62/09627-01XE | Texas Instruments | Enhanced Product Panelbus DVI Receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125 |
Price & Stock for DB-20962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DB-20962-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG Min Qty: 15 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1098 In Stock |
|
$5.9900 / $6.3400 | Buy Now |
DISTI #
DB-20962-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7562 | Buy Now |
DISTI #
538-DB20962
|
Mouser Electronics | D-Sub Backshells 25P ROUND CLAMP SZ B | 535 |
|
$5.3700 / $6.3600 | Buy Now |
|
Onlinecomponents.com | One Piece Backshell - 25 Positions - Shell Size B - Round Cable - 180° Cable Exit - Unshielded - Cable Clamp - Yellow Chromate. |
1098 Partner Stock |
|
$5.1800 / $6.5700 | Buy Now |
|
Master Electronics | One Piece Backshell - 25 Positions - Shell Size B - Round Cable - 180° Cable Exit - Unshielded - Cable Clamp - Yellow Chromate. |
1098 Partner Stock |
|
$5.1800 / $6.5700 | Buy Now |
Part Details for DB-20962
DB-20962 CAD Models
DB-20962 Part Data Attributes
|
DB-20962
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-20962
Cinch Connectivity Solutions
Connector Accessory, Junction Shell, Metal,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |