Part Details for DB102 by Diodes Incorporated
Results Overview of DB102 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB102 Information
DB102 by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
|
Bristol Electronics | 25 |
|
RFQ |
US Tariff Estimator: DB102 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DB102
DB102 Part Data Attributes
|
|
DB102
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DB102
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Db-1, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 100 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDIP-T4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for DB102
This table gives cross-reference parts and alternative options found for DB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF01M-T-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | DB102 vs DF01M-T-F |
| DB102 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DB102 vs DB102 |
| DB102 | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DB102 vs DB102 |
| DB102-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB102 vs DB102-BP |
| DF01M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | DB102 vs DF01M |
| DB102 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | DB102 vs DB102 |
DB102 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for DB102 is -40°C to 125°C, although the device can withstand storage temperatures from -55°C to 150°C.
-
To ensure proper biasing, connect the input pin to a voltage source through a resistor (e.g., 1 kΩ) and the output pin to a load resistor (e.g., 1 kΩ) to ground. This configuration helps to establish a stable operating point.
-
The maximum input voltage that DB102 can handle is 6V, although the recommended input voltage range is 2.7V to 5.5V for optimal performance.
-
When the input voltage is below the minimum recommended voltage (2.7V), the DB102 may not function correctly, and its output may not be stable. It's essential to ensure the input voltage is within the recommended range for reliable operation.
-
No, the DB102 is not designed to be used as a voltage regulator. It's a low-dropout linear regulator, which means it's intended to provide a stable output voltage with a low dropout voltage, but it's not suitable for regulating voltage in the same way a dedicated voltage regulator IC would.