Part Details for DB105-C-HF by Rectron Semiconductor
Overview of DB105-C-HF by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB105-C-HF
DB105-C-HF CAD Models
DB105-C-HF Part Data Attributes
|
DB105-C-HF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB105-C-HF
Rectron Semiconductor
1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | DB-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB105-C-HF
This table gives cross-reference parts and alternative options found for DB105-C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105-C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF, 4 PIN | KEC | DB105-C-HF vs DF06 |
DB105-HF-C | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB105-C-HF vs DB105-HF-C |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DB105-C-HF vs DF06 |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | DB105-C-HF vs DF06 |
DB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB105-C-HF vs DB105 |
DB105 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DB105-C-HF vs DB105 |
DF06M-F | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB105-C-HF vs DF06M-F |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | International Rectifier | DB105-C-HF vs DF06M |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DB105-C-HF vs DF06M |
DB105 | Bridge Rectifier Diode, | HY Electronic Corp | DB105-C-HF vs DB105 |