Part Details for DB3 by Fairchild Semiconductor Corporation
Overview of DB3 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Diac (bidirectional Diode Thyristor), 36v V(bo) Max, Do-35 | 16 |
|
$0.1500 | Buy Now |
|
Rochester Electronics | DIAC, 36V Max, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 861867 |
|
$0.0408 / $0.0480 | Buy Now |
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes
|
DB3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3
Fairchild Semiconductor Corporation
DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB3
This table gives cross-reference parts and alternative options found for DB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TRLEADFREE |
FD0230YR00AM | DIAC, 36V V(BO) Max, DO-35, GLASS PACKAGE-2 | Fagor Electrónica | DB3 vs FD0230YR00AM |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | DB3 vs BR100/03/T/R |
CT-32BK | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32BK |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB3 vs DB3 |
LLDB3-TP | DIAC, 36V V(BO) Max, MINIMELF-2 | Micro Commercial Components | DB3 vs LLDB3-TP |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3 vs HT-5761 |
CT-32TR-RECU | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TR-RECU |
LSDB3 | DIAC, 36V V(BO) Max, QUADROMELF-2 | Micro Commercial Components | DB3 vs LSDB3 |
CT-32 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | DB3 vs CT-32 |