-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3099-1-ND
|
DigiKey | DIAC 28-36V 2A DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22710 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
511-DB3
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 38810 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 195000Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 105000Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 40000Ammo Pack |
|
$0.0246 / $0.0303 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0196 / $0.0220 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0246 / $0.0281 | Buy Now |
|
Future Electronics | DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0246 / $0.0368 | Buy Now |
|
Quest Components | Diac (bidirectional Diode Thyristor), 36v V(bo) Max, Do-35 | 7311 |
|
$0.0480 / $0.1200 | Buy Now |
|
Quest Components | Diac (bidirectional Diode Thyristor), 36v V(bo) Max, Do-35 | 24996 |
|
$0.0313 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB3
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
This table gives cross-reference parts and alternative options found for DB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TRLEADFREE | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TRLEADFREE |
FD0230YR00AM | DIAC, 36V V(BO) Max, DO-35, GLASS PACKAGE-2 | Fagor Electrónica | DB3 vs FD0230YR00AM |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | DB3 vs BR100/03/T/R |
CT-32BK | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32BK |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB3 vs DB3 |
LLDB3-TP | DIAC, 36V V(BO) Max, MINIMELF-2 | Micro Commercial Components | DB3 vs LLDB3-TP |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3 vs HT-5761 |
CT-32TR-RECU | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TR-RECU |
LSDB3 | DIAC, 36V V(BO) Max, QUADROMELF-2 | Micro Commercial Components | DB3 vs LSDB3 |
CT-32 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | DB3 vs CT-32 |