-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, L Band, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3748
|
Newark | Diode, Ultrafast Recovery, 20Ma, 30V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:20Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Panasonic DB3X314F0L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3X314F0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB3X314F0L
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-59A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DB3X314F0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3X314F0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT68-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | DB3X314F0L vs BAT68-05 |
HSMS-8202T31 | SILICON, X-KU BAND, MIXER DIODE | Avago Technologies | DB3X314F0L vs HSMS-8202T31 |
HSMS-2825 | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | DB3X314F0L vs HSMS-2825 |
1PS70SB82 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | DB3X314F0L vs 1PS70SB82 |
HSMS-2802T32G | SILICON, MIXER DIODE | Avago Technologies | DB3X314F0L vs HSMS-2802T32G |
HSMS-2802L30G | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | DB3X314F0L vs HSMS-2802L30G |
HSMS-2824 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | DB3X314F0L vs HSMS-2824 |
HSM198STR | Mixer Diode, Silicon | Hitachi Ltd | DB3X314F0L vs HSM198STR |
HSMS-8202T31G | SILICON, X-KU BAND, MIXER DIODE | Avago Technologies | DB3X314F0L vs HSMS-8202T31G |
SMSA7630-061 | Mixer Diode | Skyworks Solutions Inc | DB3X314F0L vs SMSA7630-061 |