Part Details for DB9-USB-D3-M by FTDI Chip
Overview of DB9-USB-D3-M by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB9-USB-D3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3127
|
Newark | Module, Usb To Uart, 1 Ch, Ft232R, Bridge Type:Usb To Uart, Module Interface:Uart, Usb, Supported Devices:Ft232R, Supply Voltage Min:-, Supply Voltage Max:3.3V, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ftdi DB9-USB-D3-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.6200 / $38.6500 | Buy Now |
DISTI #
768-1010-ND
|
DigiKey | MOD USB UART EMBDED 3.3V MALE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
52 In Stock |
|
$19.2500 / $19.4000 | Buy Now |
DISTI #
895-DB9-USB-D3-M
|
Mouser Electronics | Interface Modules USB Mini-B Male 3.3V DB9 Interface RoHS: Compliant | 430 |
|
$15.5300 / $17.9000 | Buy Now |
DISTI #
DB9-USB-D3-M
|
TME | Module: USB, USB, -40÷85°C, 3.3V Min Qty: 1 | 20 |
|
$17.3000 / $18.2000 | Buy Now |
|
Neutron USA | Interface Modules USB Mini-B Male 3.3V DB9 Interface, USB to Serial Converter | 0 |
|
$98.1200 | Buy Now |
Part Details for DB9-USB-D3-M
DB9-USB-D3-M CAD Models
DB9-USB-D3-M Part Data Attributes:
|
DB9-USB-D3-M
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
DB9-USB-D3-M
FTDI Chip
Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | USB | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-XDMA-P9 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for DB9-USB-D3-M
This table gives cross-reference parts and alternative options found for DB9-USB-D3-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB9-USB-D3-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB9-USB-D5-M | Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, MODULE-9 | FTDI Chip | DB9-USB-D3-M vs DB9-USB-D5-M |
DB9-USB-D3-F | Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, MODULE-9 | FTDI Chip | DB9-USB-D3-M vs DB9-USB-D3-F |
DB9-USB-M | Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, MODULE-9 | FTDI Chip | DB9-USB-D3-M vs DB9-USB-M |