There are no models available for this part yet.
Overview of DBL204G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DBL204G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-DBL204G-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 2A DBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3157 In Stock |
|
$0.1797 / $0.6400 | Buy Now | |
DISTI #
DBL204G
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 2A 4-Pin DBL Tube - Rail/Tube (Alt: DBL204G) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1632 | Buy Now | |
DISTI #
821-DBL204G
|
Mouser Electronics | Bridge Rectifiers 2A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1840 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.2220 | Buy Now |
CAD Models for DBL204G by Taiwan Semiconductor
Part Data Attributes for DBL204G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDIP-T4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JESD-30 Code
|
R-PDIP-T4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for DBL204G
This table gives cross-reference parts and alternative options found for DBL204G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL204G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, THIN, DF-M, 4 PIN | Fagor Electrónica | DBL204G vs DBL204G |
DI204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DBL204G vs DI204 |
DBLS204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBL204G vs DBLS204G |
2W04MB0 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | DBL204G vs 2W04MB0 |
RS204M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, RS-2M, 4 PIN | Uniohm Corp | DBL204G vs RS204M |
DI204S | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DBL204G vs DI204S |