Part Details for DBM21W1SN by Amphenol FCi
Overview of DBM21W1SN by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBM21W1SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458492
|
RS | DBM21W1SN-DSUB DM POWER 21W1 SOCK | Amphenol FCI (Amphenol CS) DBM21W1SN Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 | RFQ |
DISTI #
BRGDBM21W1SN
|
Heilind Electronics | DBM21W1SN-DSUB DM POWER 21W1 S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM21W1SN
|
Interstate Connecting Components | DBM21W1SN-DSUB DM POWER 21W1 S | 0 |
|
Buy Now |
Part Details for DBM21W1SN
DBM21W1SN CAD Models
DBM21W1SN Part Data Attributes
|
DBM21W1SN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM21W1SN
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM21W1SN
This table gives cross-reference parts and alternative options found for DBM21W1SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM21W1SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM21W1SNLF | D Subminiature Connector, 20 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBM21W1SN vs DBM21W1SNLF |