-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1176-5-ND
|
DigiKey | LED CBI 10-SEG RED THROUGH HOLE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1955 In Stock |
|
$1.5693 / $3.7300 | Buy Now |
DISTI #
604-DC-10EWA
|
Mouser Electronics | LED Bars & Arrays HI EFF RED DIFFUSED 10 SEGMENT RoHS: Compliant | 569 |
|
$1.7800 / $3.7300 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, DIFFUSED WHITE, 5.08MM | 3 |
|
$2.3540 / $3.5310 | Buy Now |
DISTI #
DC10EWA
|
TTI | LED Bars & Arrays HI EFF RED DIFFUSED 10 SEGMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997801
|
Sager | LED Bars & Arrays HI EFF RED DIFFUSED 10 SEGMENT Min Qty: 1 | 1060 |
|
$1.4800 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC10EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC10EWA
Kingbright
Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for DC10EWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC10EWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC10SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10EWA vs DC10SRWA |
DC-10EWA | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10EWA vs DC-10EWA |
DC10GWA | Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10EWA vs DC10GWA |
DC-10SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10EWA vs DC-10SRWA |