-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
000000000000997803
|
Sager | LED Bars & Arrays RED DIFFUSED 10 SEGMENT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC10SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC10SRWA
Kingbright
Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 31.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for DC10SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC10SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-10EWA | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10SRWA vs DC-10EWA |
DC10GWA | Single Color LED Array, Green, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10SRWA vs DC10GWA |
DC-10SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC10SRWA vs DC-10SRWA |