-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1963-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
647 In Stock |
|
$5.8738 / $9.3700 | Buy Now |
DISTI #
62975752
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2221 | Americas - 3315 |
|
$7.9030 / $12.0286 | Buy Now |
DISTI #
77777904
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port Min Qty: 9 Package Multiple: 1 | Americas - 140 |
|
$7.5147 | Buy Now |
DISTI #
36316762
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 118 |
|
$11.5285 / $13.0534 | Buy Now |
DISTI #
DC11.0001.003
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.003) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Box | 50 |
|
$5.7328 / $6.7225 | Buy Now |
DISTI #
86H4240
|
Newark | Conn, Iec Power Entry Module, Plug, 12A, Connector Type:Iec C14, Current Rating:12A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC11.0001.003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$7.2300 / $8.5500 | Buy Now |
|
Future Electronics | 3 Position 250 VAC 15 A Snap-In Quick Connect Power Entry Module Filter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.4100 / $6.4800 | Buy Now |
DISTI #
693-DC11.0001.003
|
Mouser Electronics | AC Power Entry Modules Screw-on 1-pole 10A Non-illuminated RoHS: Compliant | 330 |
|
$5.8700 / $8.4800 | Buy Now |
|
Onlinecomponents.com | DC11 POWER ENTRY MODUL 10A RoHS: Compliant |
3315 In Stock |
|
$6.0700 / $9.2300 | Buy Now |
|
Quest Components | 800 |
|
$7.3632 / $14.7264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC11.0001.003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC11.0001.003
Schurter Electronic Components
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.33 inch | |
Body Depth | 1.43 inch | |
Body Length | 1.73 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |