Part Details for DC11.0001.201 by Schurter Electronic Components
Overview of DC11.0001.201 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DC11.0001.201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4241
|
Newark | Iec C14 Inlet, 12A, 250Vac, Qc, Panel, Connector Type:Iec C14, Current Rating:12A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC11.0001.201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$8.6600 / $10.5400 | Buy Now |
DISTI #
486-1091-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2326 In Stock |
|
$6.1825 / $9.8700 | Buy Now |
DISTI #
DC11.0001.201
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$6.0341 / $7.0758 | Buy Now |
|
Future Electronics | DC11 Series IEC 250 V 12 A Snap In C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.7500 / $6.8200 | Buy Now |
|
Onlinecomponents.com | DC11 POWER ENTRY MODUL 10A RoHS: Compliant |
599 In Stock 600 Factory Stock |
|
$6.2700 / $9.2800 | Buy Now |
DISTI #
DC11.0001.201
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$6.0341 / $7.0758 | Buy Now |
DISTI #
DC11.0001.201
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 268 |
|
$6.1300 / $7.8700 | Buy Now |
DISTI #
DC11.0001.201
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$6.0341 / $7.0758 | Buy Now |
DISTI #
DC11.0001.201
|
Avnet Abacus | DC11 POWER ENTRY MODUL 10A (Alt: DC11.0001.201) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41F1392
|
Bürklin Elektronik | Plug C14, 3 pole, snap-in, plug-in connection, black, DC11.0001.201 Min Qty: 1 |
159 in Stock 200 Available Soon |
|
$5.9441 / $7.9968 | Buy Now |
Part Details for DC11.0001.201
DC11.0001.201 CAD Models
DC11.0001.201 Part Data Attributes
|
DC11.0001.201
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC11.0001.201
Schurter Electronic Components
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 1.43 inch | |
Body Length | 1.33 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |