Part Details for DC1722J5010AHF by Anaren Microwave
Overview of DC1722J5010AHF by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1722J5010AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC1722J5010AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupling 10.8dB RoHS: Compliant | 2397 |
|
$0.4470 / $1.2300 | Buy Now |
DISTI #
DC1722J5010AHF
|
Avnet Asia | Directional Coupler 6-Pin CSMD T/R (Alt: DC1722J5010AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DC1722J5010AHF
DC1722J5010AHF CAD Models
DC1722J5010AHF Part Data Attributes
|
DC1722J5010AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC1722J5010AHF
Anaren Microwave
Directional Coupler, 1700MHz Min, 2200MHz Max, 0.31dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.31 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |