-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 1700MHz Min, 2200MHz Max, 0.26dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC1722J5020AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz IL=.17dB Mean Coupling 19.9dB RoHS: Compliant | 7622 |
|
$0.4470 / $1.2200 | Buy Now |
DISTI #
33790871
|
Verical | RF Couplers Bi-directional Coupling 20dB 1.7GHz to 2.2GHz 6-Pin CSMD T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1924 | Americas - 280 |
|
$1.2500 | Buy Now |
DISTI #
DC1722J5020AHF
|
Avnet Asia | Directional Coupler 6-Pin CSMD T/R (Alt: DC1722J5020AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 4000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0.17dB 22.5dB 19.9dB 1.7GHz~2.2GHz 0805 RF Coupler ROHS | 140 |
|
$0.9412 / $1.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC1722J5020AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC1722J5020AHF
Anaren Microwave
Directional Coupler, 1700MHz Min, 2200MHz Max, 0.26dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.26 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |