-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 2300MHz Min, 3700MHz Max, 0.21dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC2337J5020AHF
|
Mouser Electronics | Signal Conditioning 2.3-3.7GHz IL=.14dB Mean Coupling 21.3dB RoHS: Compliant | 10407 |
|
$0.4470 / $1.2200 | Buy Now |
|
Bristol Electronics | 10919 |
|
RFQ | ||
DISTI #
DC2337J5020AHF
|
Avnet Asia | Directional Coupler 6-Pin SMD T/R (Alt: DC2337J5020AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC2337J5020AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC2337J5020AHF
Anaren Microwave
Directional Coupler, 2300MHz Min, 3700MHz Max, 0.21dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.21 dB | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |