DC6M503X6/18A
NXP Semiconductors
Description: IC SWITCHING REGULATOR, Switching Regulator or Controller

Overview of DC6M503X6/18A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2268A-F Analog Devices LTM4630A Demo Board - Dual 18A
DC2152A Analog Devices LTM4630A Demo Board - Dual 18A
LTM4630IY-1A Analog Devices 2x 18A or 1x 36A µModule Reg

CAD Models for DC6M503X6/18A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC6M503X6/18A by NXP Semiconductors

DC6M503X6/18A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Want to compare parts?
  1. DC6M503X6/18A
    NXP Semiconductors
    IC SWITCHING REGULATOR, Switching Regulator or Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC6M503X6/18A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC6M503X6/18A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of DC6M503X6/18A would you like to use for your alert(s)?
  • Please alert me when DC6M503X6/18A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC6M503X6/18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC6M503X6/18A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC6M503X6/18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC6M503X6/18A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC6M503X6/18A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: