Datasheets
DCB-3510-MF-SMA-02 by:

Inside DC Block, 250MHz Min, 18500MHz Max, 0.5dB Insertion Loss-Max,

Part Details for DCB-3510-MF-SMA-02 by Cinch Connectivity Solutions

Overview of DCB-3510-MF-SMA-02 by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for DCB-3510-MF-SMA-02

Part # Distributor Description Stock Price Buy
DISTI # 116-DCB-3510-MF-SMA-02-ND
DigiKey CONN ADAPT JACK-PLUG SMA 50 OHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk 133
In Stock
  • 1 $197.2100
  • 10 $182.7460
  • 26 $176.1719
  • 50 $174.8574
$174.8574 / $197.2100 Buy Now
DISTI # 530-DCB3510-MF-SMA02
Mouser Electronics RF Adapters - In Series 0.25-18.5 GHZ DC BLOCK SMA I/O RoHS: Compliant 10
  • 1 $197.1800
  • 10 $182.7000
  • 25 $176.1400
$176.1400 / $197.1800 Buy Now

Part Details for DCB-3510-MF-SMA-02

DCB-3510-MF-SMA-02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCB-3510-MF-SMA-02 Part Data Attributes

DCB-3510-MF-SMA-02 Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
DCB-3510-MF-SMA-02 Cinch Connectivity Solutions Inside DC Block, 250MHz Min, 18500MHz Max, 0.5dB Insertion Loss-Max,
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature SMA-F; SMA-M
Characteristic Impedance 50 Ω
Construction COAXIAL
Insertion Loss-Max 0.5 dB
Operating Frequency-Max 18500 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
RF/Microwave Device Type INSIDE DC BLOCK
VSWR-Max 1.35

DCB-3510-MF-SMA-02 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCB-3510-MF-SMA-02 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCB-3510-MF-SMA-02 by Cinch Connectivity Solutions

  • Please alert me when DCB-3510-MF-SMA-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCB-3510-MF-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCB-3510-MF-SMA-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCB-3510-MF-SMA-02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCB-3510-MF-SMA-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCB-3510-MF-SMA-02 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: