Part Details for DCB-3525-IO-NNN-02 by Cinch Connectivity Solutions
Overview of DCB-3525-IO-NNN-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for DCB-3525-IO-NNN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-DCB-3525-IO-NNN-02-ND
|
DigiKey | CONN ADAPT PLUG-JACK N 50 OHM Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.8500 | Buy Now |
DISTI #
530-DCB3525-IO-NNN02
|
Mouser Electronics | RF Adapters - In Series 0.1-18 GHZ DC BLOCK N TYPE I/O RoHS: Compliant | 0 |
|
$553.3000 / $576.7800 | Order Now |
Part Details for DCB-3525-IO-NNN-02
DCB-3525-IO-NNN-02 CAD Models
DCB-3525-IO-NNN-02 Part Data Attributes
|
DCB-3525-IO-NNN-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCB-3525-IO-NNN-02
Cinch Connectivity Solutions
Inside And Outside DC Block, 100MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | N-F; N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 200 V | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | INSIDE AND OUTSIDE DC BLOCK | |
VSWR-Max | 1.35 |
Alternate Parts for DCB-3525-IO-NNN-02
This table gives cross-reference parts and alternative options found for DCB-3525-IO-NNN-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCB-3525-IO-NNN-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCB-3525-IO-NNN-02 | Inside And Outside DC Block, 100MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max | Midwest Microwave | DCB-3525-IO-NNN-02 vs DCB-3525-IO-NNN-02 |