There are no models available for this part yet.
Overview of DCB-3535-IO-TNC-02 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for DCB-3535-IO-TNC-02 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-DCB-3535-IO-TNC-02-ND
|
DigiKey | CONN ADAPT JACK-PLUG TNC 50 OHM Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.4300 | Buy Now | |
DISTI #
530-DCB3535-IO-TNC02
|
Mouser Electronics | RF Connectors / Coaxial Connectors 0.1-18 GHZ DC | 0 |
|
$398.4700 / $415.3800 | Order Now |
CAD Models for DCB-3535-IO-TNC-02 by Cinch Connectivity Solutions
Part Data Attributes for DCB-3535-IO-TNC-02 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TNC-F; TNC-M
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
DC Voltage-Max
|
200 V
|
Insertion Loss-Max
|
0.5 dB
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-20 °C
|
RF/Microwave Device Type
|
INSIDE AND OUTSIDE DC BLOCK
|
VSWR-Max
|
1.35
|