Power Circuits
DCH010505DN7
Texas Instruments
Description: Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85

Overview of DCH010505DN7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DCH010505DN7 Texas Instruments Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85

Price & Stock for DCH010505DN7 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2176
Newark Ic, Conv Dc-Dcmini1W3Kvdcisol, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:100Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS DCH010505DN7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $17.3100
  • 5 $16.6700
  • 10 $16.0600
  • 25 $15.5100
  • 50 $15.0200
  • 140 $14.7300
$14.7300 / $17.3100 Buy Now
DISTI # 2156-DCH010505DN7-ND
DigiKey DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 753
In Stock
  • 33 $9.1400
$9.1400 Buy Now
DISTI # 296-20637-ND
DigiKey DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tray 327
In Stock
  • 1 $10.5500
  • 5 $10.4700
  • 10 $10.3890
  • 25 $10.2292
  • 70 $9.9096
  • 140 $8.9506
  • 280 $8.7908
  • 490 $8.6310
$8.6310 / $10.5500 Buy Now
DISTI # 595-DCH010505DN7
Mouser Electronics Isolated DC/DC Converters - Through Hole Mini 1W 3kVDC Isolated DC-DC RoHS: Compliant 248
  • 1 $10.4700
  • 10 $10.3900
  • 25 $10.2300
  • 50 $10.1400
  • 70 $8.9400
  • 280 $8.6300
$8.6300 / $10.4700 Buy Now
Quest Components 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE 21
  • 1 $11.7750
  • 5 $8.8313
$8.8313 / $11.7750 Buy Now
Rochester Electronics DCH010505D Miniature, 1W, 3kVDC Isolated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 753
  • 1 $9.2300
  • 25 $9.0500
  • 100 $8.6800
  • 500 $8.3100
  • 1,000 $7.8500
$7.8500 / $9.2300 Buy Now

CAD Models for DCH010505DN7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCH010505DN7 by Texas Instruments

DCH010505DN7
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SIP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.40.95.80
Samacsys Manufacturer
Texas Instruments
Additional Feature
-5.2 V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
72%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
4.5 V
JESD-30 Code
R-PSMA-T5
Length
19.56 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Equivalence Code
SIP5/7,.24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.007 Vrms
Seated Height-Max
10.15 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.62 mm
Want to compare parts?
  1. DCH010505DN7
    Texas Instruments
    Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85
    VS

Related Parts for DCH010505DN7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCH010505DN7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCH010505DN7 by Texas Instruments

Select Manufacturer
Which Manufacturer of DCH010505DN7 would you like to use for your alert(s)?
  • Please alert me when DCH010505DN7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCH010505DN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCH010505DN7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCH010505DN7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCH010505DN7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCH010505DN7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: