Part Details for DCM2322T50T1760T60 by Vicor Corporation
Overview of DCM2322T50T1760T60 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM2322T50T1760T60
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tray |
Tray |
|
|
0 | Tray |
|
Part Details for DCM2322T50T1760T60
DCM2322T50T1760T60 CAD Models
DCM2322T50T1760T60 Part Data Attributes
|
DCM2322T50T1760T60
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM2322T50T1760T60
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-30 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Efficiency (Main Output) | 88.6% | |
Height | 7.31 mm | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 24.84 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT AND OVER VOLTAGE; INPUT AND OUTPUT UNDER VOLTAGE; TEMPERATURE | |
Ripple Voltage (Main Out) | 0.120897 Vrms | |
Seated Height-Max | 7.31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |