Datasheets
DCM2322T50T2660T60 by: Vicor Corporation

Overview of: DCM2322T50T2660T60 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DCM2322T50T2660T60

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tray
  • 1 $128.4500
  • 10 $102.0310
  • 25 $93.1008
  • 50 $87.5280

Part Details for: DCM2322T50T2660T60

CAD Models

Part Data Attributes

DCM2322T50T2660T60 Vicor Corporation

Buy Now Datasheet

Compare Parts:

DCM2322T50T2660T60 Vicor Corporation Power Supply Module,

Rohs Code Yes
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2020-01-30
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 88.7%
Height 7.31 mm
Input Voltage-Max 50 V
Input Voltage-Min 9 V
Input Voltage-Nom 30 V
JESD-30 Code R-XDMA-T9
Length 24.84 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 14.4 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE
Seated Height-Max 7.31 mm
Surface Mount NO
Technology HYBRID
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Power Output-Max 60 W
Trim/Adjustable Output YES
Width 22.8 mm

Update Alert Settings for: DCM2322T50T2660T60 by Vicor Corporation

  • Please alert me when DCM2322T50T2660T60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCM2322T50T2660T60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM2322T50T2660T60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCM2322T50T2660T60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM2322T50T2660T60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM2322T50T2660T60 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.