Part Details for DCM24AP120M320A50 by Vicor Corporation
Results Overview of DCM24AP120M320A50 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM24AP120M320A50 Information
DCM24AP120M320A50 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DCM24AP120M320A50
DCM24AP120M320A50 CAD Models
DCM24AP120M320A50 Part Data Attributes
|
|
DCM24AP120M320A50
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM24AP120M320A50
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VICOR CORP | |
| Package Description | PACKAGE-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | VICOR | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-T9 | |
| Length | 38.72 mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 26.67 A | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,9LEAD,1.5 | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.31 mm | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | MILITARY | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Total Power Output-Max | 320 W | |
| Trim/Adjustable Output | NO | |
| Width | 22.8 mm |
DCM24AP120M320A50 Frequently Asked Questions (FAQ)
-
Vicor recommends a 4-layer PCB with a solid ground plane, and thermal vias under the module to dissipate heat. A thermal interface material (TIM) should be used between the module and the heat sink.
-
Use a soft-start circuit to limit inrush current during start-up, and ensure a controlled shutdown sequence to prevent voltage spikes and oscillations.
-
Input voltage transients can affect the DCM's performance and reliability. Vicor recommends using input voltage filtering and transient protection to ensure the DCM operates within its specified input voltage range.
-
Consult Vicor's application notes and design guides for specific guidance on optimizing the DCM's performance for your application, including selecting the right output voltage, current, and configuration.
-
The DCM is designed to meet CISPR 22 and FCC Part 15 Class B emissions standards. Ensure proper PCB layout, grounding, and shielding to minimize EMI and RFI, and consult Vicor's application notes for specific guidance.