-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM3623T75H31C2T00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DCM3623T75H31C2T00
|
Avnet Americas | Module DC-DC 1-OUT 28V 11.43A 320W Through Hole 9-Pin - Trays (Alt: DCM3623T75H31C2T00) COO: United States of America (the) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$252.0461 / $297.8727 | Buy Now |
|
DISTI #
DCM3623T75H31C2T00
|
Avnet Abacus | Module DCDC 1OUT 28V 1143A 320W Through Hole 9Pin (Alt: DCM3623T75H31C2T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DCM3623T75H31C2T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM3623T75H31C2T00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid, PACKAGE-9
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 28 Weeks | |
| Date Of Intro | 2016-10-13 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDMA-P9 | |
| JESD-609 Code | e4 | |
| Length | 38.72 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 93 °C | |
| Output Voltage-Max | 30.8 V | |
| Output Voltage-Min | 16.8 V | |
| Output Voltage-Nom | 28 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 7.31 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 320 W | |
| Trim/Adjustable Output | Yes | |
| Width | 22.8 Mm |
Vicor recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to ensure good thermal conductivity. A minimum of 2 oz copper thickness is recommended.
To ensure reliable start-up, Vicor recommends a soft-start circuit to limit the inrush current, and a minimum input capacitance of 10uF to ensure stable operation.
The maximum allowed input voltage ripple is 10% of the nominal input voltage, with a maximum deviation of ±5% from the nominal input voltage.
Yes, the DCM3623T75H31C2T00 is rated for operation up to 100°C ambient temperature, but derating is required above 85°C. Consult the datasheet for derating curves.
Vicor recommends using an oscilloscope to monitor the input and output voltages, and checking for proper PCB layout and component selection. Consult the datasheet and application notes for troubleshooting guidelines.