-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6779
|
Newark | Dc-Dc Conv, Isolated, 400Khz, Sop-7, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:14Pins, Output Current:200Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010505BP-U/700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.3000 / $18.4000 | Buy Now |
DISTI #
296-DCP010505BP-U/700CT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1920 In Stock |
|
$9.9884 / $12.2100 | Buy Now |
DISTI #
595-DCP010505BPU/700
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 1497 |
|
$9.7600 / $12.0700 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 4 |
|
$8.7750 / $11.7000 | Buy Now | |
|
Quest Components | 39 |
|
$14.6372 / $17.8020 | Buy Now | |
|
Ameya Holding Limited | Conv DC-DC Single 4.5V to 5.5V 7-Pin SOP Tube | 782 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 5V 1W | 645 |
|
$4.7245 | Buy Now |
|
Chips Pulse Industry Limited | SOP-7 Power Modules RoHS Purchase Online, Ship Immediately | 774 |
|
$4.3388 / $6.2309 | Buy Now |
DISTI #
3008341
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$14.9864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP010505BP-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010505BP-U/700
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | SOP-14/7 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Line Regulation-Max | 15% | |
Load Regulation-Max | 31% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
This table gives cross-reference parts and alternative options found for DCP010505BP-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505BP-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010505BP-UE4 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U/700 vs DCP010505BP-UE4 |
DCP010505P-U | Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-PDIP | Texas Instruments | DCP010505BP-U/700 vs DCP010505P-U |
DCP010505BP-U | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U/700 vs DCP010505BP-U |