Part Details for DCP012415DBP by Texas Instruments
Overview of DCP012415DBP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DCP012415DBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2187
|
Newark | Dc-Dc Conv, Isolated, 400Khz, Dip-7, Dc/Dc Converter Type:Module, Input Voltage Min:21.6V, Input Voltage Max:26.4V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Dip, No. Of Pins:14Pins, Output Current:33Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP012415DBP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $24.1100 | Buy Now |
DISTI #
DCP012415DBP-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
118 In Stock |
|
$13.4987 / $16.5000 | Buy Now |
DISTI #
595-DCP012415DBP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 185 |
|
$14.0900 / $16.8400 | Buy Now |
DISTI #
J56:1989_00130734
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/0.03A 1W 7-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2316 | Europe - 75 |
|
$12.9990 / $15.4910 | Buy Now |
DISTI #
V99:2348_07253870
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/0.03A 1W 7-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 | Americas - 18 |
|
$12.5900 / $14.3700 | Buy Now |
DISTI #
70731769
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/0.03A 1W 7-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 18 |
|
$12.5900 / $14.3700 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Ameya Holding Limited | DCP012415DBP, 双 直流-直流转换器, 33mA, -15 V, 15 V, 降压, 0.4 MHz, 7针 PDIP封装 | 10492 |
|
RFQ | |
|
Chip1Cloud | IC REG ISOLATED +/-15V 33MA 7DIP | 10163 |
|
RFQ | |
DISTI #
3008345
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2679 | Buy Now |
Part Details for DCP012415DBP
DCP012415DBP CAD Models
DCP012415DBP Part Data Attributes
|
DCP012415DBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP012415DBP
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 35% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |