There are no models available for this part yet.
Overview of DCP68-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for DCP68-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK8008
|
Newark | Trans, Npn, 20V, 1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. DCP68-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 / $0.4060 | Buy Now | |
DISTI #
DCP68DICT-ND
|
DigiKey | TRANS NPN 20V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
9329 In Stock |
|
$0.1125 / $0.4000 | Buy Now | |
DISTI #
DCP68-13
|
Avnet Americas | Trans GP BJT NPN 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DCP68-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0821 | Buy Now | |
DISTI #
621-DCP68-13
|
Mouser Electronics | Bipolar Transistors - BJT 1W 20V RoHS: Compliant | 4907 |
|
$0.1290 / $0.4000 | Buy Now | |
DISTI #
DCP68-13
|
Avnet Silica | Trans GP BJT NPN 20V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: DCP68-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1215 / $0.1301 | Buy Now |
CAD Models for DCP68-13 by Diodes Incorporated
Part Data Attributes for DCP68-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
330 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for DCP68-13
This table gives cross-reference parts and alternative options found for DCP68-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP68-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP68-25-13 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | DCP68-13 vs DCP68-25-13 |
DCX68-13 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DCP68-13 vs DCX68-13 |
Related Parts for DCP68-13
-
DDTB122TU-7Small Signal Bipolar Transistors
-
DB106GRectifier Diodes
-
DMC1018UPD-13Power Field-Effect Transistors
-
DMN10H700S-13Small Signal Field-Effect Transistors
-
DFLT40AQ-7Transient Suppressors
-
DL4761A-TPZener Diodes
-
XC6SLX9-3TQG144CField Programmable Gate Arrays
-
DG3157DL-T1Multiplexers or Switches
-
DHS100A12-TPower Supply Modules