-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51051-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1359 In Stock |
|
$8.5860 / $10.4900 | Buy Now |
DISTI #
595-DCPA10505P-U/700
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100 RoHS: Compliant | 652 |
|
$8.5600 / $10.4700 | Buy Now |
|
Ameya Holding Limited | 11177 |
|
RFQ | ||
|
LCSC | SOP-7-2.54mm DC-DC Converters ROHS | 50 |
|
$6.9129 / $7.5796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCPA10505P-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCPA10505P-U/700
Texas Instruments
1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
This table gives cross-reference parts and alternative options found for DCPA10505P-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPA10505P-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPA10505P-U | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCPA10505P-U/700 vs DCPA10505P-U |