Part Details for DCR010505U/1K by Texas Instruments
Overview of DCR010505U/1K by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR010505U/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26052-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5928 / $15.3900 | Buy Now |
DISTI #
595-DCR010505U/1K
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Regs DC/DC Converter RoHS: Compliant | 0 |
|
$12.0900 / $15.2400 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Ameya Holding Limited | DC DC CONVERTER 5V 1W | 113 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 5V 1W | 930 |
|
$11.5764 / $14.9292 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 200mA SOP-12 DC-DC Converters RoHS Purchase Online, Ship Immediately | 1116 |
|
$10.6314 / $13.7105 | Buy Now |
DISTI #
3123114
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$18.8698 | Buy Now |
DISTI #
3123114
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$15.2290 / $16.5544 | Buy Now |
DISTI #
3123114RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$15.2290 / $16.2293 | Buy Now |
|
LCSC | 5V 200mA 4.5V5.5V SOP-12-300mil DC-DC Converters ROHS | 930 |
|
$11.8127 / $15.2339 | Buy Now |
Part Details for DCR010505U/1K
DCR010505U/1K CAD Models
DCR010505U/1K Part Data Attributes
|
DCR010505U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR010505U/1K
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP-28/12 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Regulation-Max | 2.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.003 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for DCR010505U/1K
This table gives cross-reference parts and alternative options found for DCR010505U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR010505U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCR010505U | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1K vs DCR010505U |
DCR010505UE4 | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1K vs DCR010505UE4 |
DCR010505U/1KE4 | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1K vs DCR010505U/1KE4 |