Part Details for DCR010505U/1KE4 by Texas Instruments
Overview of DCR010505U/1KE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR010505U/1KE4 | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
DCR010505UE4 | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
DCR010505U | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 |
Price & Stock for DCR010505U/1KE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DCR010505U/1KE4TR-ND
|
DigiKey | MINIATURE, 1W ISOLATED REGULATED Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1103 | Buy Now |
DISTI #
595-DCR010505U/1KE4
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Regs DC/DC Converter RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
Part Details for DCR010505U/1KE4
DCR010505U/1KE4 CAD Models
DCR010505U/1KE4 Part Data Attributes
|
DCR010505U/1KE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR010505U/1KE4
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Regulation-Max | 2.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.003 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for DCR010505U/1KE4
This table gives cross-reference parts and alternative options found for DCR010505U/1KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR010505U/1KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCR010505UE4 | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1KE4 vs DCR010505UE4 |
DCR010505U | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1KE4 vs DCR010505U |
DCR010505U/1K | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010505U/1KE4 vs DCR010505U/1K |