If you like Findchips… You will love Findchips PRO. Try it Now.

DCR010505UE4

Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85

Manufacturer Texas Instruments

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
DCR010505U/1K Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U/1K
DCR010505U/1KE4 Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U/1KE4
DCR010505U Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U
Part Number Description Manufacturer Compare
DCR010505U/1KE4 Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U/1KE4
DCR010505U/1K Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U/1K
DCR010505U Power Circuits Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCR010505UE4 vs DCR010505U

Global Popularity

Popularity in Power Circuits

Popularity in Power Supply Modules

Popularity by Region

Very High

Medium

Good

Low

  • 1. Kenya
    100
  • 2. Latvia
    98
  • 3. Taiwan
    98
  • 4. Nigeria
    97
  • 5. Australia
    97
  • 6. Sri Lanka
    95
  • 7. Malaysia
    95
  • 8. Germany
    95
  • 9. Italy
    94
  • 10. Denmark
    93

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring
    TIPD201: This TI Verified Design provides the theory, component selection, TINA-TI simulations, Verification & Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack. The TINA simulations for the input and reference drive verify the design solution and componsent selection, and the measured results demonstrate the performance of the precision design.
  • TIPD201 Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring | TI.com
    TIPD201: This TI Verified Design provides the theory, component selection, TINA-TI simulations, Verification & Measurement Performance, Altium Schematics, PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit, 4-Channel, 1Msps SAR ADC, ADS7950-Q1 with isolated system hardware design. This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack. The TINA simulations for the input and reference drive verify the design solution and componsent selection, and the measured results demonstrate the performance of the precision design.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →