Part Details for DCR803SG0202 by Marconi Circuit Technology Inc
Overview of DCR803SG0202 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DCR803SG0202
DCR803SG0202 CAD Models
DCR803SG0202 Part Data Attributes:
|
DCR803SG0202
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DCR803SG0202
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 715000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 11200 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 715000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |