Part Details for DCV010505P-U/700E4 by Texas Instruments
Overview of DCV010505P-U/700E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-00E-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. |
Part Details for DCV010505P-U/700E4
DCV010505P-U/700E4 CAD Models
DCV010505P-U/700E4 Part Data Attributes
|
DCV010505P-U/700E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCV010505P-U/700E4
Texas Instruments
1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | SOP, GWDIP7/14,.4 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 31% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.604 mm |
Alternate Parts for DCV010505P-U/700E4
This table gives cross-reference parts and alternative options found for DCV010505P-U/700E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV010505P-U/700E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCV010505P-U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 | Burr-Brown Corp | DCV010505P-U/700E4 vs DCV010505P-U |
DCV010505P-U | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | Texas Instruments | DCV010505P-U/700E4 vs DCV010505P-U |