Part Details for DCW05B-15 by Mean Well
Overview of DCW05B-15 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCW05B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.19A/-0.19A 5.7W 8-Pin RoHS: Compliant |
195 In Stock |
|
$9.7900 / $16.0700 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.19A/-0.19A 5.7W 8-Pin RoHS: Compliant |
195 In Stock |
|
$9.7900 / $16.0700 | Buy Now |
Part Details for DCW05B-15
DCW05B-15 CAD Models
DCW05B-15 Part Data Attributes:
|
DCW05B-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW05B-15
Mean Well
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |