Part Details for DD-60-20RC by ITT Interconnect Solutions
Overview of DD-60-20RC by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DD-60-20RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2900 / $8.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2900 / $8.9800 | Buy Now |
Part Details for DD-60-20RC
DD-60-20RC CAD Models
DD-60-20RC Part Data Attributes
|
DD-60-20RC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-60-20RC
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |