Part Details for DDA143TH-7 by Diodes Incorporated
Overview of DDA143TH-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDA143TH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDA143TH-7DICT-ND
|
DigiKey | TRANS PREBIAS DUAL PNP SOT563 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.0663 / $0.4900 | Buy Now |
DISTI #
DDA143TH-7
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DDA143TH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-DDA143TH-7
|
Mouser Electronics | Digital Transistors 150MW 4.7K RoHS: Compliant | 0 |
|
$0.1080 / $0.4800 | Order Now |
DISTI #
DDA143TH-7
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-563 T/R (Alt: DDA143TH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |