Part Details for DDTA114YCA-7-F by Diodes Incorporated
Overview of DDTA114YCA-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA114YCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8035
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA114YCA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5990 |
|
$0.0480 / $0.2320 | Buy Now |
DISTI #
31-DDTA114YCA-7-FCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2938 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
DDTA114YCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA114YCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0152 | Buy Now |
DISTI #
621-DDTA114YCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant | 2748 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
70550655
|
RS | PNP Pre-Biased Signal Transistor SOT-23 | Diodes Inc DDTA114YCA-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0400 | RFQ |
|
Future Electronics | 100mA 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0236 / $0.0272 | Buy Now |
|
Future Electronics | 100mA 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0272 | Buy Now |
|
Quest Components | 70 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2974 |
|
$0.0256 / $0.0568 | Buy Now |
|
Quest Components | 70 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
DDTA114YCA-7-F
|
TME | Transistor: PNP, bipolar, BRT, 50V, 100mA, 200mW, SOT23, R1: 10kΩ Min Qty: 1 | 0 |
|
$0.0163 / $0.0662 | RFQ |
Part Details for DDTA114YCA-7-F
DDTA114YCA-7-F CAD Models
DDTA114YCA-7-F Part Data Attributes
|
DDTA114YCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA114YCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA114YCA-7-F
This table gives cross-reference parts and alternative options found for DDTA114YCA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA114YCA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSR2205 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | DDTA114YCA-7-F vs KSR2205 |
2SA1564 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | DDTA114YCA-7-F vs 2SA1564 |
RN2207 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | DDTA114YCA-7-F vs RN2207 |
DTA143XSA | Small Signal Bipolar Transistor | Secos Corporation | DDTA114YCA-7-F vs DTA143XSA |