Datasheets
DDTA123JUA-7-F by:

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3

Part Details for DDTA123JUA-7-F by Diodes Incorporated

Overview of DDTA123JUA-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for DDTA123JUA-7-F

Part # Distributor Description Stock Price Buy
DISTI # DDTA123JUA-FDI-ND
DigiKey TRANS PREBIAS PNP 50V SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0442
  • 6,000 $0.0395
  • 9,000 $0.0372
  • 15,000 $0.0345
  • 21,000 $0.0329
  • 30,000 $0.0313
  • 75,000 $0.0279
  • 150,000 $0.0258
  • 300,000 $0.0241
$0.0241 / $0.0442 Buy Now
DISTI # DDTA123JUA-7-F
Avnet Americas Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTA123JUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 33000 Factory Stock
  • 3,000 $0.0294
$0.0294 Buy Now
DISTI # 621-DDTA123JUA-F
Mouser Electronics Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant 512
  • 1 $0.2500
  • 10 $0.1720
  • 100 $0.1090
  • 1,000 $0.0490
  • 3,000 $0.0390
  • 9,000 $0.0320
  • 24,000 $0.0300
  • 45,000 $0.0270
$0.0270 / $0.2500 Buy Now
Future Electronics DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0303
  • 9,000 $0.0292
  • 15,000 $0.0287
  • 60,000 $0.0274
  • 90,000 $0.0265
$0.0265 / $0.0303 Buy Now
Future Electronics DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0303
  • 9,000 $0.0292
  • 15,000 $0.0287
  • 60,000 $0.0274
  • 90,000 $0.0265
$0.0265 / $0.0303 Buy Now
DISTI # DDTA123JUA-7-F
Avnet Silica Trans Digital BJT PNP 100mA 3-Pin SOT-323 T/R (Alt: DDTA123JUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 3000
Buy Now

Part Details for DDTA123JUA-7-F

DDTA123JUA-7-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDTA123JUA-7-F Part Data Attributes

DDTA123JUA-7-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
DDTA123JUA-7-F Diodes Incorporated Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for DDTA123JUA-7-F

This table gives cross-reference parts and alternative options found for DDTA123JUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA123JUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTA123JU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DDTA123JUA-7-F vs DTA123JU3HZGT106
DTA123JU3T106 Small Signal Bipolar Transistor, ROHM Semiconductor DDTA123JUA-7-F vs DTA123JU3T106
Part Number Description Manufacturer Compare
DTA123JU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DDTA123JUA-7-F vs DTA123JU3HZGT106
DTA123JU3T106 Small Signal Bipolar Transistor, ROHM Semiconductor DDTA123JUA-7-F vs DTA123JU3T106

DDTA123JUA-7-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDTA123JUA-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDTA123JUA-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DDTA123JUA-7-F would you like to use for your alert(s)?
  • Please alert me when DDTA123JUA-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDTA123JUA-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDTA123JUA-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDTA123JUA-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDTA123JUA-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDTA123JUA-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: