There are no models available for this part yet.
Overview of DDTA143TUA-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for DDTA143TUA-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DDTA143TUA-7-FTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 / $0.0442 | Buy Now | |
DISTI #
DDTA143TUA-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTA143TUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now | |
DISTI #
621-DDTA143TUA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now | |
DISTI #
DDTA143TUA-7-F
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R (Alt: DDTA143TUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | 1001mA5V 1 PNP pre-bias 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | 171 |
|
$0.0274 / $0.0473 | Buy Now |
CAD Models for DDTA143TUA-7-F by Diodes Incorporated
Part Data Attributes for DDTA143TUA-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DDTA143TUA-7-F
This table gives cross-reference parts and alternative options found for DDTA143TUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA143TUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143TUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DDTA143TUA-7-F vs DTA143TUBTL |
DTA143TUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143TUA-7-F vs DTA143TUAFRAT106 |
DTA143TU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143TUA-7-F vs DTA143TU3T106 |
DTA143TUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143TUA-7-F vs DTA143TUA |
DTA143TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143TUA-7-F vs DTA143TUAT107 |
DTA143TUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DDTA143TUA-7-F vs DTA143TUA |
Related Parts for DDTA143TUA-7-F
-
DDTB113ZU-7-FSmall Signal Bipolar Transistors
-
DE5LC40-7061Rectifier Diodes
-
IRFH9310TRPBFPower Field-Effect Transistors
-
SI3440DV-T1-GE3Small Signal Field-Effect Transistors
-
DDZ9703T-7Zener Diodes
-
STM32F051C8T6Microcontrollers
-
LT1637IDDOperational Amplifiers
-
DCW05A-05Other Analog ICs
-
DDTA143TUAOther Transistors