Part Details for DDTA143ZCA-7-F by Diodes Incorporated
Overview of DDTA143ZCA-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for DDTA143ZCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8044
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA143ZCA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2935 |
|
$0.0480 / $0.2320 | Buy Now |
DISTI #
DDTA143ZCA-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4478 In Stock |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
DDTA143ZCA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA143ZCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0162 / $0.0192 | Buy Now |
DISTI #
621-DDTA143ZCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS PNP 200mW RoHS: Compliant | 2900 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | DDTA143ZA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | DDTA143ZA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Bristol Electronics | 7498 |
|
RFQ | ||
|
Quest Components | 5998 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
DDTA143ZCA-7-F
|
Avnet Asia | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R (Alt: DDTA143ZCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0219 | Buy Now |
Part Details for DDTA143ZCA-7-F
DDTA143ZCA-7-F CAD Models
DDTA143ZCA-7-F Part Data Attributes
|
DDTA143ZCA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA143ZCA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |