Part Details for DDTB143EC-7-F by Diodes Incorporated
Overview of DDTB143EC-7-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTB143EC-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTB143EC-7-F
|
TME | Transistor: PNP, bipolar, BRT, 50V, 500mA, 200mW, SOT23, R1: 4.7kΩ Min Qty: 20 | 0 |
|
$0.0247 / $0.0379 | RFQ |
|
Chip1Cloud | TRANS PREBIAS PNP 200MW SOT23-3 | 12000 |
|
RFQ |
Part Details for DDTB143EC-7-F
DDTB143EC-7-F CAD Models
DDTB143EC-7-F Part Data Attributes
|
DDTB143EC-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTB143EC-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |