Part Details for DDTC124ECA-7-F by Diodes Incorporated
Results Overview of DDTC124ECA-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC124ECA-7-F Information
DDTC124ECA-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTC124ECA-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK8070
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC124ECA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.2060 | Buy Now |
|
DISTI #
DDTC124ECA-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC124ECA-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 552000 Factory Stock |
|
$0.0208 / $0.0213 | Buy Now |
|
DISTI #
70550664
|
RS | NPN PRE-BIASED SIGNAL TRANSISTOR SOT-23 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0380 | RFQ |
|
DISTI #
DDTC124ECA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 200mW, SOT23, R1: 22kΩ Min Qty: 1 | 0 |
|
$0.0280 / $0.1400 | RFQ |
|
DISTI #
DDTC124ECA-7-F
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin SOT-23 T/R (Alt: DDTC124ECA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0198 / $0.0280 | Buy Now |
|
DISTI #
DDTC124ECA-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3Pin SOT23 TR (Alt: DDTC124ECA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 825mA5V 200mW 100mA 50V SOT-23 Single Pre-Biased Bipolar Transistors RoHS | 160 |
|
$0.0178 / $0.0357 | Buy Now |
Part Details for DDTC124ECA-7-F
DDTC124ECA-7-F CAD Models
DDTC124ECA-7-F Part Data Attributes
|
|
DDTC124ECA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC124ECA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Built-In Bias Resistor Ratio Is 1 | |
| Collector Current-Max (IC) | 0.03 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 56 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 250 Mhz |
Alternate Parts for DDTC124ECA-7-F
This table gives cross-reference parts and alternative options found for DDTC124ECA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC124ECA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDTC124ECA-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC124ECA-7-F vs DDTC124ECA-7 |
| DDTC124ECA-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DDTC124ECA-7-F vs DDTC124ECA-13 |
DDTC124ECA-7-F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DDTC124ECA-7-F is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum power dissipation of the DDTC124ECA-7-F is 150mW.
-
To handle thermal considerations, ensure a minimum copper area of 1cm² for the thermal pad, and use a thermal via to connect the thermal pad to a copper plane on the PCB.
-
The recommended PCB layout for the DDTC124ECA-7-F includes a solid ground plane, a separate power plane for the input voltage, and a minimum of 10mil spacing between the device and other components.