Part Details for DDTC143EUA-7-F by Diodes Incorporated
Overview of DDTC143EUA-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143EUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8075
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC143EUA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.0530 / $0.2630 | Buy Now |
DISTI #
DDTC143EUA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5395 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDTC143EUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC143EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTC143EUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 4.7K RoHS: Compliant | 12828 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0306 | Buy Now |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0306 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | 1115 |
|
$0.0492 / $0.1640 | Buy Now | |
DISTI #
DDTC143EUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R (Alt: DDTC143EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2010mA5V 1 NPN - Pre Biased 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | 26960 |
|
$0.0233 / $0.0394 | Buy Now |