If you like Findchips… You will love Findchips PRO. Try it Now.
Zener Diode, 12V V(Z), 2.53%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
DDZ12CS-7
Yes
Yes
Active
DIODES INC
R-PDSO-G2
2
compliant
EAR99
8541.10.00.50
19 Weeks
Diodes Incorporated
1.43
SINGLE
SILICON
ZENER DIODE
12 Ω
R-PDSO-G2
e3
1
1
2
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
0.2 W
Not Qualified
12 V
Voltage Reference Diodes
YES
ZENER
Matte Tin (Sn)
GULL WING
DUAL
40
2.53%
10 mA
87,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDZ12CS-13 Diodes | Zener Diode, 12V V(Z), 2.53%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | DDZ12CS-7 vs DDZ12CS-13 |
1,967,434 of 3,262,357 parts
-0.9% change vs. last year118,624 of 51,107 parts
-0.27% change vs. last year3,705 of 10,781 parts
-0.32% change vs. last year