Part Details for DE1E3KX222MN4AL01 by Murata Manufacturing Co Ltd
Results Overview of DE1E3KX222MN4AL01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE1E3KX222MN4AL01 Information
DE1E3KX222MN4AL01 by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE1E3KX222MN4AL01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 15 | 2391 |
|
$0.0675 / $0.3375 | Buy Now |
|
DISTI #
DE1E3KX222MN4AL01
|
Avnet Abacus | Cap Ceramic 00022uF 250VAC E 20 9 X 7mm Radial 10mm Ammo Pack (Alt: DE1E3KX222MN4AL01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: DE1E3KX222MN4AL01 by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DE1E3KX222MN4AL01
DE1E3KX222MN4AL01 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DE1E3KX222MN4AL01 Part Data Attributes
|
|
DE1E3KX222MN4AL01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3KX222MN4AL01
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, E, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Samacsys Manufacturer | Murata Electronics | |
| Additional Feature | RATED AC VOLTAGE: 250V | |
| Capacitance | 0.0022 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Diameter | 9 mm | |
| Dielectric Material | CERAMIC | |
| Height | 7 mm | |
| JESD-609 Code | e3 | |
| Length | 9 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | DISK PACKAGE | |
| Package Style | RADIAL | |
| Packing Method | AMMO PACK | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 250 V | |
| Size Code | 3528 | |
| Surface Mount | NO | |
| Temperature Characteristics Code | E | |
| Temperature Coefficient | -55/+20% ppm/°C | |
| Terminal Finish | TIN | |
| Terminal Pitch | 10 mm | |
| Terminal Shape | WIRE | |
| Width | 7 mm |
DE1E3KX222MN4AL01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DE1E3KX222MN4AL01 capacitor is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
The DE1E3KX222MN4AL01 capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the DE1E3KX222MN4AL01 capacitor is 260°C, with a peak temperature of 240°C for a maximum of 30 seconds.
-
The DE1E3KX222MN4AL01 capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure the capacitor's reliability in a high-temperature environment, it's recommended to follow the recommended derating guidelines, and to perform additional testing and validation for specific temperature requirements.